Part Details for 620MA065NF10 by Glenair Inc
Overview of 620MA065NF10 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 620MA065NF10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ0931
|
Newark | Connector |Glenair 620MA065NF10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$167.5500 / $641.7100 | Buy Now |
DISTI #
3937-620MA065NF10-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$1,032.7600 | Buy Now |
DISTI #
620MA065NF10
|
Avnet Americas | Strain Relief Clamp Straight Rotatable Coupling Size 10 Aluminum/Cadmium with Olive Drab - Bulk (Alt: 620MA065NF10) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 21 Factory Stock |
|
$157.9994 / $713.0100 | Buy Now |
DISTI #
631-620MA065NF10
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 26+ start 3 weeks AOC | 0 |
|
$263.1400 / $633.8700 | Order Now |
DISTI #
71106280
|
Verical | 620MA065NF10 Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$246.6625 | Buy Now |
DISTI #
77948072
|
Verical | 620MA065NF10 Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$252.9872 / $609.4103 | Buy Now |
DISTI #
620MA065NF10
|
Avnet Americas | Strain Relief Clamp Straight Rotatable Coupling Size 10 Aluminum/Cadmium with Olive Drab - Bulk (Alt: 620MA065NF10) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 21 Factory Stock |
|
$157.9994 / $713.0100 | Buy Now |
DISTI #
GLE620MA065NF10
|
Interstate Connecting Components | STRAIN RELIEF/CLAMPS | 0 |
|
$354.3517 / $603.9615 | Buy Now |
|
Powell Electronics | ACCESSORY Min Qty: 1 | 13 |
|
$439.1500 / $731.2900 | Buy Now |
Part Details for 620MA065NF10
620MA065NF10 CAD Models
620MA065NF10 Part Data Attributes:
|
620MA065NF10
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
620MA065NF10
Glenair Inc
Connector Accessory, 0.36in Max Cable Dia, Strain Relief, Aluminium Alloy,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | CLAMPING ITEM | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 10 |