Part Details for 620MA065ZNU08 by Glenair Inc
Overview of 620MA065ZNU08 by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 620MA065ZNU08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GLE620MA065ZNU08
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 620MA065ZNU08
620MA065ZNU08 CAD Models
620MA065ZNU08 Part Data Attributes:
|
620MA065ZNU08
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
620MA065ZNU08
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Assembly Item Name | STRAIN RELIEF | |
Cable Entry-Max | 0.3 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINIUM ALLOY | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | NUT |