Part Details for 620MS064Z105 by Glenair Inc
Overview of 620MS064Z105 by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for 620MS064Z105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK8592
|
Newark | 620Ms064Z105 |Glenair 620MS064Z105 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$199.2400 / $763.0600 | Buy Now |
DISTI #
620MS064Z105
|
Avnet Americas | - Bulk (Alt: 620MS064Z105) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 17 Factory Stock |
|
RFQ | |
DISTI #
631-620MS064Z105
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters ACCESSORIES - STRAIN RELIEF/CLAMPS RoHS: Compliant | 0 |
|
$312.9000 / $753.7400 | Order Now |
DISTI #
GLE620MS064Z105
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 620MS064Z105
620MS064Z105 CAD Models
620MS064Z105 Part Data Attributes
|
620MS064Z105
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
620MS064Z105
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | STAINLESS STEEL | |
Military Connector Accessory Name | CLAMPING ITEM | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 5 |