Part Details for 620MS065M12 by Glenair Inc
Overview of 620MS065M12 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 620MS065M12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ1025
|
Newark | Connector |Glenair 620MS065M12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$110.6900 / $423.9300 | Buy Now |
DISTI #
3937-620MS065M12-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$682.3000 | Buy Now |
DISTI #
620MS065M12
|
Avnet Americas | MILITARY ACCESSORIES - Bulk (Alt: 620MS065M12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 49 Factory Stock |
|
$104.3860 / $471.0300 | Buy Now |
DISTI #
654-620MS065M12
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters ROTATABLE COUPLING RoHS: Compliant | 3 |
|
$109.3300 / $418.7400 | Buy Now |
DISTI #
620MS065M12
|
TTI | Circular MIL Spec Strain Reliefs & Adapters ROTATABLE COUPLING pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 8 In Stock |
|
$291.0900 / $321.3900 | Buy Now |
DISTI #
620MS065M12
|
Avnet Americas | MILITARY ACCESSORIES - Bulk (Alt: 620MS065M12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 49 Factory Stock |
|
$104.3860 / $471.0300 | Buy Now |
DISTI #
GLE620MS065M12
|
Interstate Connecting Components | STRAIN RELIEF/CLAMPS | 0 |
|
$234.0993 / $398.9901 | Buy Now |
|
Powell Electronics | Circular MIL Spec Strain Reliefs & Adapters ROTATABLE COUPLING Min Qty: 1 | 30 |
|
$290.1200 / $483.1100 | Buy Now |
Part Details for 620MS065M12
620MS065M12 CAD Models
620MS065M12 Part Data Attributes:
|
620MS065M12
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
620MS065M12
Glenair Inc
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | Glenair | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | CLAMPING ITEM | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 12 |