-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ1026
|
Newark | Connector |Glenair 620MS065M13 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$114.8600 / $439.9000 | Buy Now |
DISTI #
3937-620MS065M13-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$707.9600 | Buy Now |
DISTI #
620MS065M13
|
Avnet Americas | MILITARY ACCESSORIES - Bulk (Alt: 620MS065M13) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 15 Factory Stock |
|
$108.2988 / $488.7750 | Buy Now |
DISTI #
654-620MS065M13
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters COMMERCIAL RoHS: Compliant | 18 |
|
$128.8100 / $447.2700 | Buy Now |
DISTI #
620MS065M13
|
TTI | Circular MIL Spec Strain Reliefs & Adapters COMMERCIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$543.0800 / $587.8500 | Buy Now |
DISTI #
620MS065M13
|
Avnet Americas | MILITARY ACCESSORIES - Bulk (Alt: 620MS065M13) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 15 Factory Stock |
|
$108.2988 / $488.7750 | Buy Now |
DISTI #
GLE620MS065M13
|
Interstate Connecting Components | STRAIN RELIEF/CLAMPS | 0 |
|
$242.9131 / $414.0212 | Buy Now |
DISTI #
620MS065M13
|
Avnet Abacus | MILITARY ACCESSORIES (Alt: 620MS065M13) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
620MS065M13
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
620MS065M13
Glenair Inc
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | CLAMPING ITEM | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 13 |