Part Details for 620PS076ME36 by Glenair Inc
Overview of 620PS076ME36 by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 620PS076ME36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK8596
|
Newark | 620Ps076Me36 |Glenair 620PS076ME36 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$243.5600 / $932.8300 | Buy Now |
DISTI #
631-PS076ME36
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters ACCESSORIES - STRAIN RELIEF/CLAMPS RoHS: Compliant | 0 |
|
$614.8200 | Order Now |
DISTI #
GLE620PS076ME36
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 620PS076ME36
620PS076ME36 CAD Models
620PS076ME36 Part Data Attributes
|
620PS076ME36
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
620PS076ME36
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | CLAMPING ITEM | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 36 |