There are no models available for this part yet.
Overview of 620PS076MT18B2 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 620PS076MT18B2 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10AJ1080
|
Newark | Connector |Glenair 620PS076MT18B2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$232.4900 / $890.4000 | Buy Now | |
DISTI #
3937-620PS076MT18B2-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$937.4460 / $1,561.0600 | Buy Now | |
DISTI #
620PS076MT18B2
|
Avnet Americas | Strain Relief Clamp for Series 970 PowerTrip Circular Connectors 18 Shell Size Straight Bushing Included - Bulk (Alt: 620PS076MT18B2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 6 Factory Stock |
|
RFQ | ||
DISTI #
631-620PS076MT18B2
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 11+ start 3 wks AOC RoHS: Compliant | 0 |
|
$528.1600 | Order Now | |
DISTI #
71102360
|
Verical | 620PS076MT18B2 Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$158.9487 / $507.7821 | Buy Now | |
DISTI #
77945967
|
Verical | 620PS076MT18B2 Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$507.7821 / $845.5769 | Buy Now | |
DISTI #
GLE620PS076MT18B2
|
Interstate Connecting Components | STRAIN RELIEF/CLAMPS | 0 |
|
$491.6731 / $838.0165 | Buy Now | |
Powell Electronics | ACCESSORIES - STRAIN RELIEF/CLAMPS Min Qty: 1 | 4 |
|
$609.3400 / $1,014.6900 | Buy Now |
CAD Models for 620PS076MT18B2 by Glenair Inc
Part Data Attributes for 620PS076MT18B2 by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
CLAMPING ITEM
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
18
|