Part Details for 620PS076MT20B4 by Glenair Inc
Overview of 620PS076MT20B4 by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 620PS076MT20B4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ1081
|
Newark | Connector |Glenair 620PS076MT20B4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$241.5700 / $925.2000 | Buy Now |
DISTI #
3937-620PS076MT20B4-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$1,483.4600 | Buy Now |
DISTI #
620PS076MT20B4
|
Avnet Americas | Strain Relief Clamp for Series 970 PowerTrip Connectors Shell Size 20 - Bulk (Alt: 620PS076MT20B4) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 19 Factory Stock |
|
$227.7866 / $1,027.9950 | Buy Now |
DISTI #
631-620PS076MT20B4
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 26+ start 5 weeks | 0 |
|
$548.8100 / $913.8900 | Order Now |
DISTI #
620PS076MT20B4
|
Avnet Americas | Strain Relief Clamp for Series 970 PowerTrip Connectors Shell Size 20 - Bulk (Alt: 620PS076MT20B4) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 19 Factory Stock |
|
$227.7866 / $1,027.9950 | Buy Now |
DISTI #
620PS076MT20B4
|
Avnet Americas | Strain Relief Clamp for Series 970 PowerTrip Connectors Shell Size 20 - Bulk (Alt: 620PS076MT20B4) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 19 Factory Stock |
|
$227.7866 / $1,027.9950 | Buy Now |
DISTI #
GLE620PS076MT20B4
|
Interstate Connecting Components | STRAIN RELIEF/CLAMPS | 0 |
|
$510.9021 / $870.7723 | Buy Now |
Part Details for 620PS076MT20B4
620PS076MT20B4 CAD Models
620PS076MT20B4 Part Data Attributes
|
620PS076MT20B4
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
620PS076MT20B4
Glenair Inc
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | CLAMPING ITEM | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 20 |