There are no models available for this part yet.
Overview of 620PS076MT24B5 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 620PS076MT24B5 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10AJ1083
|
Newark | Connector |Glenair 620PS076MT24B5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$269.3800 / $1,031.7300 | Buy Now | |
DISTI #
3937-620PS076MT24B5-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
11 In Stock |
|
$1,086.2460 / $1,808.8500 | Buy Now | |
DISTI #
620PS076MT24B5
|
Avnet Americas | Strain Relief Clamp for Series 970 PowerTrip Circular Connectors 24 Shell Size Straight Bushing Included - Bulk (Alt: 620PS076MT24B5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 11 Factory Stock |
|
RFQ | ||
DISTI #
631-620PS076MT24B5
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters COMMERCIAL RoHS: Compliant | 0 |
|
$720.7300 | Order Now | |
DISTI #
71105774
|
Verical | 620PS076MT24B5 Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$184.1923 / $406.7564 | Buy Now | |
DISTI #
77945850
|
Verical | 620PS076MT24B5 Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$406.7564 / $979.7949 | Buy Now | |
DISTI #
620PS076MT24B5
|
TTI | Circular MIL Spec Strain Reliefs & Adapters COMMERCIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$299.9200 / $1,044.1700 | Buy Now | |
DISTI #
GLE620PS076MT24B5
|
Interstate Connecting Components | STRAIN RELIEF/CLAMPS | 0 |
|
$569.7186 / $971.0344 | Buy Now | |
Powell Electronics | ACCESSORIES - STRAIN RELIEF/CLAMPS Min Qty: 1 | 7 |
|
$706.0600 / $1,175.7500 | Buy Now |
CAD Models for 620PS076MT24B5 by Glenair Inc
Part Data Attributes for 620PS076MT24B5 by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
CLAMPING ITEM
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
24
|