Part Details for 620PS076NF20 by Glenair Inc
Overview of 620PS076NF20 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 620PS076NF20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ1084
|
Newark | Connector |Glenair 620PS076NF20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$178.0800 / $682.0500 | Buy Now |
DISTI #
3937-620PS076NF20-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$718.1080 / $1,195.7800 | Buy Now |
DISTI #
620PS076NF20
|
Avnet Americas | Strain Relief Clamp for Series 970 PowerTrip Circular Connectors 20 Shell Size Straight No Bushing - Bulk (Alt: 620PS076NF20) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$915.4472 | Buy Now |
DISTI #
631-620PS076NF20
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters COMMERCIAL | 0 |
|
$286.2400 / $547.8800 | Order Now |
DISTI #
71100373
|
Verical | Spin coupling strain relief clamp RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$121.7692 / $388.9744 | Buy Now |
DISTI #
77946875
|
Verical | Spin coupling strain relief clamp RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$388.9744 / $647.7179 | Buy Now |
DISTI #
620PS076NF20
|
TTI | Circular MIL Spec Strain Reliefs & Adapters COMMERCIAL pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$214.8700 / $682.0500 | Buy Now |
DISTI #
GLE620PS076NF20
|
Interstate Connecting Components | STRAIN RELIEF/CLAMPS | 0 |
|
$376.6344 / $641.9266 | Buy Now |
|
Powell Electronics | ACCESSORIES - STRAIN RELIEF/CLAMPS Min Qty: 1 | 17 |
|
$466.7700 / $777.2600 | Buy Now |
Part Details for 620PS076NF20
620PS076NF20 CAD Models
620PS076NF20 Part Data Attributes
|
620PS076NF20
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
620PS076NF20
Glenair Inc
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | CLAMPING ITEM | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 20 |