Part Details for 620PS076NF24B5 by Glenair Inc
Overview of 620PS076NF24B5 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 620PS076NF24B5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ1088
|
Newark | Connector |Glenair 620PS076NF24B5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$266.7500 / $1,021.6300 | Buy Now |
DISTI #
3937-620PS076NF24B5-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$1,075.6150 / $1,791.1500 | Buy Now |
DISTI #
620PS076NF24B5
|
Avnet Americas | Strain Relief Clamp for Series 970 PowerTrip Circular Connectors 24 Shell Size Straight Bushing Included - Bulk (Alt: 620PS076NF24B5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 Factory Stock |
|
RFQ | |
DISTI #
631-620PS076NF24B5
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 11+ Pcs start 5 weeks | 0 |
|
$834.7900 | Order Now |
DISTI #
71107917
|
Verical | 620PS076NF24B5 Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$182.3846 / $582.6282 | Buy Now |
DISTI #
77952617
|
Verical | 620PS076NF24B5 Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$582.6282 / $970.2051 | Buy Now |
DISTI #
GLE620PS076NF24B5
|
Interstate Connecting Components | STRAIN RELIEF/CLAMPS | 0 |
|
$564.1448 / $961.5304 | Buy Now |
|
Powell Electronics | ACCESSORIES - STRAIN RELIEF/CLAMPS Min Qty: 1 | 2 |
|
$699.1500 / $1,164.2500 | Buy Now |
Part Details for 620PS076NF24B5
620PS076NF24B5 CAD Models
620PS076NF24B5 Part Data Attributes
|
620PS076NF24B5
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
620PS076NF24B5
Glenair Inc
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | CLAMPING ITEM | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 24 |