There are no models available for this part yet.
Overview of 620PS076NF28 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 620PS076NF28 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31AJ1892
|
Newark | Connector |Glenair 620PS076NF28 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$192.4100 / $736.9300 | Buy Now | |
DISTI #
3937-620PS076NF28-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$775.8770 / $1,292.0000 | Buy Now | |
DISTI #
620PS076NF28
|
Avnet Americas | Strain Relief Clamp for Series 970 connectors 28 Shell Size Aluminum Alloy - Bulk (Alt: 620PS076NF28) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
631-620PS076NF28
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters COMMERCIAL | 0 |
|
$302.1800 / $727.9200 | Order Now | |
DISTI #
71108964
|
Verical | 620PS076NF28 Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$131.5641 / $290.5256 | Buy Now | |
DISTI #
77947707
|
Verical | 620PS076NF28 Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$290.5256 / $699.8333 | Buy Now | |
DISTI #
620PS076NF28
|
TTI | Circular MIL Spec Strain Reliefs & Adapters COMMERCIAL pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$219.3900 / $720.6400 | Buy Now | |
DISTI #
GLE620PS076NF28
|
Interstate Connecting Components | STRAIN RELIEF/CLAMPS STRAIN RELIEF CLAMP | 0 |
|
$406.9365 / $693.5760 | Buy Now |
CAD Models for 620PS076NF28 by Glenair Inc
Part Data Attributes for 620PS076NF28 by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Associated Mil-Specs
|
MIL-DTL-38999
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM
|
Military Connector Accessory Name
|
CLAMPING ITEM
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
28
|