Part Details for 620PS076NF32 by Glenair Inc
Overview of 620PS076NF32 by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 620PS076NF32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ1089
|
Newark | Connector |Glenair 620PS076NF32 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$207.3100 / $793.9700 | Buy Now |
DISTI #
3937-620PS076NF32-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$1,282.3300 | Buy Now |
DISTI #
620PS076NF32
|
Avnet Americas | Strain Relief Clamp for Series 970 PowerTrip Connectors Shell Size 32 - Bulk (Alt: 620PS076NF32) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 Factory Stock |
|
RFQ | |
DISTI #
631-620PS076NF32
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 6+ start 5 wks AOC RoHS: Not Compliant | 1 |
|
$299.8900 / $830.0200 | Buy Now |
DISTI #
GLE620PS076NF32
|
Interstate Connecting Components | STRAIN RELIEF/CLAMPS | 0 |
|
$438.4427 / $747.2584 | Buy Now |
Part Details for 620PS076NF32
620PS076NF32 CAD Models
620PS076NF32 Part Data Attributes
|
620PS076NF32
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
620PS076NF32
Glenair Inc
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | CLAMPING ITEM | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 32 |