Part Details for 620PS076ZR28B4 by Glenair Inc
Overview of 620PS076ZR28B4 by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 620PS076ZR28B4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK8600
|
Newark | 620Ps076Zr28B4 |Glenair 620PS076ZR28B4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$307.6300 / $1,178.2000 | Buy Now |
DISTI #
631-PS076ZR28B4
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters ACCESSORIES - STRAIN RELIEF/CLAMPS RoHS: Compliant | 0 |
|
$698.8900 | Order Now |
DISTI #
GLE620PS076ZR28B4
|
Interstate Connecting Components | 0 |
|
$585.5462 / $998.0090 | Buy Now |
Part Details for 620PS076ZR28B4
620PS076ZR28B4 CAD Models
620PS076ZR28B4 Part Data Attributes:
|
620PS076ZR28B4
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
620PS076ZR28B4
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | CLAMPING ITEM | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 28 |