Part Details for 621-1144-314F by Dialight
Overview of 621-1144-314F by Dialight
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 621-1144-314F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ7601
|
Newark | Led Panel Indicator, Rgy, 115/110/435Mcd, Led Color:Red, Green, Yellow, Mounting Hole Dia:22Mm, Forward Current/Color:R 15Ma, G 15Ma, Y 15Ma, Operating Voltage/Color:R 24V, G 24V, Y 24V, Ip/Nema Rating:Ip66, Ip67, Nema 4X Rohs Compliant: Yes |Dialight 621-1144-314F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$15.8400 / $23.1600 | Buy Now |
DISTI #
2266-621-1144-314F-ND
|
DigiKey | 22MM FLTPMI RGY CLRLN 24VDC Min Qty: 5 Container: Bulk MARKETPLACE PRODUCT |
102 In Stock |
|
$13.5900 / $14.7000 | Buy Now |
DISTI #
72491414
|
RS | 22MM FLTPMI RGY CLRLN 24VDC | Dialight 621-1144-314F RoHS: Compliant Min Qty: 52 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$17.1200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 52 Package Multiple: 1 Container: Bag | 0Bag |
|
$12.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
102 Partner Stock |
|
$12.7300 / $17.2800 | Buy Now |
DISTI #
621-1144-314F
|
TTI | LED Panel Mount Indicators 22MM FLTPMI RGY CLRLN 24VDC RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 2 Container: Bulk |
Americas - 58 In Stock |
|
$16.2200 | Buy Now |
|
Master Electronics | RoHS: Compliant |
102 Partner Stock |
|
$12.7300 / $17.2800 | Buy Now |
Part Details for 621-1144-314F
621-1144-314F CAD Models
621-1144-314F Part Data Attributes:
|
621-1144-314F
Dialight
Buy Now
|
Compare Parts:
621-1144-314F
Dialight
|
Samacsys Manufacturer | Dialight |