There are no models available for this part yet.
Overview of 621-80005 by HellermannTyton
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65780-005LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 5 Position ,2.54mm (0.100in) Pitch. | |
68000-500H | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, Positions, 2.54 mm (0.100in) Pitch | |
68000-504 | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 4 Positions, 2.54 mm (0.100in) Pitch |
Price & Stock for 621-80005 by HellermannTyton
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06WX9965
|
Newark | D-Type Fitting Tool, Accessory Type:Expandable Sleeve Applicator Kit, Product Range:-, For Use With:For Markers & Sleeves 1.2Mm To 11.5Mm Id, Kit Contents:Tool Body, 3 Prongs (K, S, Ss), Prong Locator & Hellerine Lubricant Rohs Compliant: Na |Hellermanntyton 621-80005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 176 |
|
$98.5000 / $104.1900 | Buy Now | |
DISTI #
72395073
|
RS | Tool Kit, Metal, Bundle Diameter 11.5 mm, Blue, 621 Series | HellermannTyton 621-80005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$245.8200 / $270.1400 | RFQ |
CAD Models for 621-80005 by HellermannTyton
Part Data Attributes for 621-80005 by HellermannTyton
621-80005
HellermannTyton
|
|
---|---|
Samacsys Manufacturer
|
HELLERMANNTYTON
|
Want to compare parts?
-
621-80005HellermannTytonVS
-