Part Details for 621-80008 by HellermannTyton
Overview of 621-80008 by HellermannTyton
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65780-008 | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 8 Position ,2.54mm (0.100in) Pitch. | |
65780-008LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 8 Position ,2.54mm (0.100in) Pitch. | |
68000-804-100040LF | Amphenol Communications Solutions | BergStik<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Unshrouded vertical Header, Through Hole, Single Row, 4 Positions |
Price & Stock for 621-80008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20J5611
|
Newark | Ss-Type Fitting Tool, Accessory Type:Expandable Markers And Sleeves Application Tool, Product Range:-, Features:Tool Expansion:15Mm Max., For Use With:For Expandable Sleeves, 1.2Mm To 2Mm Id, 20Mm L Max. Rohs Compliant: Na |Hellermanntyton 621-80008 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 219 |
|
$41.6400 / $44.0400 | Buy Now |
DISTI #
TYT621-80008
|
Heilind Electronics | Three-pronged for sleeves and Grommets SS Tool | Americas - 1 in Stock |
|
Buy Now | |
DISTI #
TYT621-80008
|
Interstate Connecting Components | Three-pronged for sleeves and Grommets SS Tool | 1 |
|
Buy Now |
Part Details for 621-80008
621-80008 CAD Models
621-80008 Part Data Attributes
|
621-80008
HellermannTyton
Buy Now
|
Compare Parts:
621-80008
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |