Part Details for 62100 by Goobay
Overview of 62100 by Goobay
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021621-00010D4LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Header with eject latch, 10 contacts | |
20021621-00044D4LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Header with eject latch, 44 contacts | |
20021621-00016T1LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Header with eject latch, 16 contacts |
Price & Stock for 62100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
USB.C-ADAP-07
|
TME | Adapter, Power Delivery (PD),USB 3.0, 0.15m, white, white, 60W Min Qty: 1 | 1 |
|
$26.9600 | Buy Now |