-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.00mm SMT Straight Dual Low Profile Bottom Entry Socket Header WR-PHD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
62100621821 by Wurth Elektronik is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
62100621821
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
62100621821
Wurth Elektronik
2.00mm SMT Straight Dual Low Profile Bottom Entry Socket Header WR-PHD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.157 inch | |
Body Depth | 0.094 inch | |
Body Length | 0.236 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.572 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 |
Wurth Elektronik provides a recommended PCB layout in their application notes and layout recommendations documents, which can be found on their website. It's essential to follow these guidelines to ensure optimal performance, minimal electromagnetic interference (EMI), and reduced radiation.
The 62100621821 has a maximum operating temperature of 125°C. To ensure reliable operation, it's crucial to provide adequate heat dissipation. This can be achieved by using thermal vias, heat sinks, or thermal pads, and ensuring good airflow around the component.
Wurth Elektronik recommends using a reflow soldering process with a peak temperature of 260°C for a maximum of 30 seconds. It's essential to follow the recommended soldering profile to prevent damage to the component.
To ensure EMC, it's essential to follow Wurth Elektronik's guidelines for PCB layout, component placement, and shielding. Additionally, using proper grounding, decoupling, and filtering techniques can help minimize electromagnetic interference (EMI) and ensure compliance with relevant EMC standards.
The 62100621821 has an MSL rating of 3, which means it can be exposed to a maximum of 168 hours at 30°C and 60% relative humidity before soldering. It's essential to follow proper storage and handling procedures to prevent moisture-related damage.