There are no models available for this part yet.
Overview of 6211-2RS1/W64F by SKF
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM6211ARSZ-RL7 | Analog Devices | 2-Ch Isolators w/ Int DC/DC co | |
ADUM6211BRSZ-RL7 | Analog Devices | 2-Ch Isolators w/ Int DC/DC co | |
ADUM6211CRSZ | Analog Devices | 2-Ch Isolators w/ Int DC/DC co |
Price & Stock for 6211-2RS1/W64F by SKF
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73618040
|
RS | Deep Groove Ball Bearing, ID 55 mm, OD 100 mm, W 21 mm | SKF 6211-2RS1/W64F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$198.0300 | RFQ |