Part Details for 62111121-0-9-V by Carling Technologies
Overview of 62111121-0-9-V by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62111121-0-9-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02H4697
|
Newark | 62111121-0-9-V Rohs Compliant: Yes |Carling Technologies 62111121-0-9-V Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2700 / $19.5000 | Buy Now |
DISTI #
432-62111121-0-9-V-ND
|
DigiKey | SWITCH ROCKER SPDT 0.4VA 20V Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.4240 | Buy Now |
DISTI #
691-62111121-0-9-V
|
Mouser Electronics | Rocker Switches 6211112109V RoHS: Compliant | 0 |
|
$10.3700 / $16.7400 | Order Now |
|
Onlinecomponents.com | Switch Rocker ON None ON SPDT Solder Lug Curved Rocker 20VAC 20VDC 0.4VA 100000Cycles Bulk RoHS: Compliant |
10 In Stock |
|
$5.4600 / $11.3300 | Buy Now |
|
Master Electronics | Switch Rocker ON None ON SPDT Solder Lug Curved Rocker 20VAC 20VDC 0.4VA 100000Cycles Bulk RoHS: Compliant |
10 In Stock |
|
$5.4600 / $11.3300 | Buy Now |
Part Details for 62111121-0-9-V
62111121-0-9-V CAD Models
62111121-0-9-V Part Data Attributes:
|
62111121-0-9-V
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
62111121-0-9-V
Carling Technologies
Rocker Switch, SPDT, On-on, Maintained, Solder Lug Terminal, Rocker Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Color | BLACK | |
Actuator Length | 0.205 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Body Breadth | 14.986 mm | |
Body Color | BLACK | |
Body Length or Diameter | 20.955 mm | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact Function | ON-ON | |
Dielectric Withstand Volts | 1000VDC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | SOLDER LUG |
Alternate Parts for 62111121-0-9-V
This table gives cross-reference parts and alternative options found for 62111121-0-9-V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 62111121-0-9-V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
62116121-0-9-V | Rocker Switch, SPDT, On-on, Maintained, Solder Lug Terminal, Rocker Actuator, Panel Mount | Carling Technologies | 62111121-0-9-V vs 62116121-0-9-V |
62111121-0-8-V | Rocker Switch, SPDT, On-on, Maintained, Solder Lug Terminal, Rocker Actuator, Panel Mount | Carling Technologies | 62111121-0-9-V vs 62111121-0-8-V |
62111121-0-0-N | Rocker Switch, SPDT, On-on, Maintained, Solder Lug Terminal, Rocker Actuator, Panel Mount | Carling Technologies | 62111121-0-9-V vs 62111121-0-0-N |
62116121-0-0-N | Rocker Switch, SPDT, On-on, Maintained, Solder Lug Terminal, Rocker Actuator, Panel Mount | Carling Technologies | 62111121-0-9-V vs 62116121-0-0-N |
62151121-0-0-N | Rocker Switch, SPDT, On-on, Maintained, Solder Lug Terminal, Rocker Actuator, Panel Mount | Carling Technologies | 62111121-0-9-V vs 62151121-0-0-N |
62111121-0-0-V | Rocker Switch, SPDT, On-on, Maintained, Solder Lug Terminal, Rocker Actuator, Panel Mount | Carling Technologies | 62111121-0-9-V vs 62111121-0-0-V |
62111121-0-0-W | Rocker Switch, SPDT, On-on, Maintained, Solder Lug Terminal, Rocker Actuator, Panel Mount | Carling Technologies | 62111121-0-9-V vs 62111121-0-0-W |
62111121-E-9-V | Rocker Switch, SPDT, On-on, Maintained, Solder Lug Terminal, Rocker Actuator, Panel Mount | Carling Technologies | 62111121-0-9-V vs 62111121-E-9-V |
62151121-0-9-B | Rocker Switch, SPDT, On-on, Maintained, Solder Lug Terminal, Rocker Actuator, Panel Mount | Carling Technologies | 62111121-0-9-V vs 62151121-0-9-B |
62111121-E-9-W | Rocker Switch, SPDT, On-on, Maintained, Solder Lug Terminal, Rocker Actuator, Panel Mount | Carling Technologies | 62111121-0-9-V vs 62111121-E-9-W |