There are no models available for this part yet.
Overview of 62111228-0-0-N by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 62111228-0-0-N by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0100 / $2.6900 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$1.0100 / $2.6900 | Buy Now |
CAD Models for 62111228-0-0-N by Carling Technologies
Part Data Attributes for 62111228-0-0-N by Carling Technologies
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Actuator Color
|
BLACK
|
Actuator Length
|
0.205 inch
|
Actuator Material
|
NYLON
|
Actuator Type
|
ROCKER
|
Body Breadth
|
14.986 mm
|
Body Color
|
BLACK
|
Body Height
|
18.542 mm
|
Body Length or Diameter
|
20.955 mm
|
Contact (AC) Max Rating R Load
|
2A@250VAC
|
Contact Current(AC)-Max
|
2 A
|
Contact Function
|
ON-ON
|
Contact Voltage(AC)-Max
|
250 V
|
Dielectric Withstand Volts
|
1000VDC V
|
Electrical Life
|
50000 Cycle(s)
|
Insulation Resistance
|
100000000 Ω
|
Insulator Material
|
NYLON
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
PCB Hole Count
|
6
|
Surface Mount
|
NO
|
Switch Action
|
MAINTAINED
|
Switch Function
|
SPDT
|
Switch Type
|
ROCKER SWITCH
|
Terminal Length
|
0.25 inch
|
Termination Type
|
SOLDER
|
Alternate Parts for 62111228-0-0-N
This table gives cross-reference parts and alternative options found for 62111228-0-0-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 62111228-0-0-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
62111261-0-0-N | Rocker Switch, SPDT, On-off-on, Maintained, Solder Lug Terminal, Rocker Actuator, Panel Mount | Carling Technologies | 62111228-0-0-N vs 62111261-0-0-N |
62121222-0-0-N | Rocker Switch, SPDT, On-on, Maintained, 6 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | Carling Technologies | 62111228-0-0-N vs 62121222-0-0-N |
62111229-0-0-N | Rocker Switch, SPDT, On-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | 62111228-0-0-N vs 62111229-0-0-N |
62116263-0-0-N | Rocker Switch, SPDT, On-off-on, Maintained, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | 62111228-0-0-N vs 62116263-0-0-N |
62111221-0-9-W | Rocker Switch, SPDT, On-on, Maintained, Solder Lug Terminal, Rocker Actuator, Panel Mount | Carling Technologies | 62111228-0-0-N vs 62111221-0-9-W |
62111222-0-9-W | Rocker Switch, SPDT, On-on, Maintained, 6 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | Carling Technologies | 62111228-0-0-N vs 62111222-0-9-W |
62121221-0-0-N | Rocker Switch, SPDT, On-on, Maintained, Solder Lug Terminal, Rocker Actuator, Panel Mount | Carling Technologies | 62111228-0-0-N vs 62121221-0-0-N |
62151221-0-0-N | Rocker Switch, SPDT, On-on, Maintained, Solder Lug Terminal, Rocker Actuator, Panel Mount | Carling Technologies | 62111228-0-0-N vs 62151221-0-0-N |
62116221-0-9-V | Rocker Switch, SPDT, On-on, Maintained, Solder Lug Terminal, Rocker Actuator, Panel Mount | Carling Technologies | 62111228-0-0-N vs 62116221-0-9-V |
62116229-0-9-V | Rocker Switch, SPDT, On-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | 62111228-0-0-N vs 62116229-0-9-V |