Part Details for 62115919-0-9-V by Carling Technologies
Overview of 62115919-0-9-V by Carling Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62115919-0-9-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K1155
|
Newark | Switch, Rocker, Dpst, 8A, 250V, Black, Switch Operation:On-None-Off, Contact Configuration:Dpst, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Black, Product Range:621 Series, Contact Voltage Vdc:- Rohs Compliant: Yes |Carling Technologies 62115919-0-9-V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1016 |
|
$1.8000 / $1.9300 | Buy Now |
DISTI #
432-62115919-0-9-V-ND
|
DigiKey | SWITCH ROCKER DPST 8A 125V Min Qty: 26 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2719 | Buy Now |
DISTI #
691-62115919-0-9-V
|
Mouser Electronics | Rocker Switches 2-pole, ON - None - OFF, 4A/8A/6(4)A 250VAC/125VAC/250VAC not HP rated, Non-Illuminated Black with Visi-Red Visi-Rocker Switch with .187 Tab (Q.C.) VDE Approved RoHS: Compliant | 379 |
|
$1.6900 / $2.5400 | Buy Now |
|
Onlinecomponents.com | Switch Rocker ON None OFF DPST Quick Connect Curved Rocker 8A 250VAC 250VDC 100000Cycles Bulk |
570 In Stock |
|
$1.5000 / $1.9200 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
DISTI #
62115919-0-9-V
|
TTI | Rocker Switches 2-pole, ON - None - OFF, 4A/8A/6(4)A 250VAC/125VAC/250VAC not HP rated, Non-Illuminated Black with Visi-Red Visi-Rocker Switch with .187 Tab (Q.C.) VDE Approved RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 1615 In Stock |
|
$1.5500 / $1.9600 | Buy Now |
DISTI #
000000000000014806
|
Sager | Rocker Switches 2-pole, ON - None - OFF, 4A/8A/6(4)A 250VAC/125VAC/250VAC not HP rated, Non-Illuminated Black with Visi-Red Visi-Rocker Switch with .187 Tab (Q.C.) VDE Approved Min Qty: 1 | 935 |
|
$1.5500 / $3.7400 | Buy Now |
DISTI #
1148632
|
element14 Asia-Pacific | SWITCH, ROCKER, DPST, 8A, 250V, BLACK RoHS: Compliant Min Qty: 1 Container: Each | 1016 |
|
$1.8054 / $2.4952 | Buy Now |
DISTI #
1148632
|
Farnell | SWITCH, ROCKER, DPST, 8A, 250V, BLACK RoHS: Compliant Min Qty: 1 Lead time: 49 Weeks, 6 Days Container: Each | 1016 |
|
$2.0480 / $2.7474 | Buy Now |
|
Master Electronics | Switch Rocker ON None OFF DPST Quick Connect Curved Rocker 8A 250VAC 250VDC 100000Cycles Bulk |
570 In Stock |
|
$1.5000 / $1.9200 | Buy Now |
Part Details for 62115919-0-9-V
62115919-0-9-V CAD Models
62115919-0-9-V Part Data Attributes
|
62115919-0-9-V
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
62115919-0-9-V
Carling Technologies
Rocker Switch, DPST, On-off, Horizontal, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | Carling Technologies | |
Actuator Color | BLACK | |
Actuator Finish | MATTE | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Additional Feature | I-O(VERT.) VISI-RED LEGEND | |
Body Breadth | 12.83 mm | |
Body Color | BLACK | |
Body Height | 26.42 mm | |
Body Length or Diameter | 20.95 mm | |
Contact (AC) Max Rating I Load | 8A@125VAC | |
Contact (AC) Max Rating M Load | 4A@250VAC | |
Contact (AC) Max Rating R Load | 8A@125VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Function | ON-OFF | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1000VAC V | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | ||
Termination Type | QUICK CONNECT |
Alternate Parts for 62115919-0-9-V
This table gives cross-reference parts and alternative options found for 62115919-0-9-V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 62115919-0-9-V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
62115419-0-9-N | Rocker Switch, DPST, On-off, Horizontal, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | 62115919-0-9-V vs 62115419-0-9-N |