Part Details for 62116929-0-0-V by Carling Technologies
Overview of 62116929-0-0-V by Carling Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62116929-0-0-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70J9568
|
Newark | Rocker Switch, straight, spdt, on-On, quick Connect Terminal, rocker Rohs Compliant: Yes |Carling Technologies 62116929-0-0-V Min Qty: 27 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8600 / $4.9500 | Buy Now |
DISTI #
62116929-0-0-V-ND
|
DigiKey | SWITCH ROCKER SPDT 8A 125V Min Qty: 31 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7055 | Buy Now |
DISTI #
691-62116929-0-0-V
|
Mouser Electronics | Rocker Switches 6211692900V RoHS: Compliant | 0 |
|
$3.1800 / $4.7700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4000 / $3.1500 | Buy Now |
|
Quest Components | Rocker Switch, Straight, Spdt, On-on, Quick Connect Terminal, Rocker | 47 |
|
$1.1320 / $1.4150 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.4000 / $3.1500 | Buy Now |
Part Details for 62116929-0-0-V
62116929-0-0-V CAD Models
62116929-0-0-V Part Data Attributes
|
62116929-0-0-V
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
62116929-0-0-V
Carling Technologies
Rocker Switch, SPDT, On-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Color | BLACK | |
Actuator Length | 0.205 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Body Breadth | 14.986 mm | |
Body Color | BLACK | |
Body Length or Diameter | 20.955 mm | |
Contact (AC) Max Rating R Load | 4A@250VAC | |
Contact Current(AC)-Max | 4 A | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1000VDC V | |
Electrical Life | 50000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for 62116929-0-0-V
This table gives cross-reference parts and alternative options found for 62116929-0-0-V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 62116929-0-0-V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
62116429-0-E-W | Rocker Switch, SPDT, On-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | 62116929-0-0-V vs 62116429-0-E-W |
62121421-0-0-N | Rocker Switch, SPDT, On-on, Maintained, Solder Lug Terminal, Rocker Actuator, Panel Mount | Carling Technologies | 62116929-0-0-V vs 62121421-0-0-N |
62141422-0-0-N | Rocker Switch, SPDT, On-on, Maintained, 6 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | Carling Technologies | 62116929-0-0-V vs 62141422-0-0-N |
62121429-0-0-N | Rocker Switch, SPDT, On-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | 62116929-0-0-V vs 62121429-0-0-N |
62111421-0-E-N | Rocker Switch, SPDT, On-on, Maintained, Solder Lug Terminal, Rocker Actuator, Panel Mount | Carling Technologies | 62116929-0-0-V vs 62111421-0-E-N |
62121421-E-A-N | Rocker Switch, SPDT, On-on, Maintained, Solder Lug Terminal, Rocker Actuator, Panel Mount | Carling Technologies | 62116929-0-0-V vs 62121421-E-A-N |
62116461-0-0-N | Rocker Switch, SPDT, On-off-on, Maintained, Solder Lug Terminal, Rocker Actuator, Panel Mount | Carling Technologies | 62116929-0-0-V vs 62116461-0-0-N |
62116429-0-9-V | Rocker Switch, SPDT, On-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | 62116929-0-0-V vs 62116429-0-9-V |
62111461-0-0-N/POLY | Rocker Switch, SPDT, On-off-on, Maintained, Solder Lug Terminal, Rocker Actuator, Panel Mount | Carling Technologies | 62116929-0-0-V vs 62111461-0-0-N/POLY |
GRS-2012-3002 | Rocker Switch, SPDT, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount, | CW Industries | 62116929-0-0-V vs GRS-2012-3002 |