Part Details for 6212394 (ALTERNATE: 6212394) by RS Pro
Overview of 6212394 (ALTERNATE: 6212394) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6212394 (ALTERNATE: 6212394)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70646479
|
RS | Thermocouple Type J 1.97 ft (600mm) 1292F (700C) Max Mineral Insulation | RS PRO 6212394 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 1 |
|
$84.6300 | Buy Now |