Part Details for 6212NM by ebm-papst
Overview of 6212NM by ebm-papst
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 6212NM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K9901
|
Newark | Axial Fan, 172Mm, 12Vdc, Supply Voltage Vdc:12V, Fan Frame Type:Circular, Fan Frame Size:172Mm, External Depth:51Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:206Cfm, Noise Rating:50Dba, Power Rating:12W, Rated Speed:2850Rpm Rohs Compliant: Yes |Ebm-Papst 6212NM Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$105.5000 / $115.3900 | Buy Now |
DISTI #
39AJ4334
|
Newark | Dc Fans Dc Tubeaxial Fan/Ebm Papst |Ebm-Papst 6212NM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$105.5000 / $130.2300 | Buy Now |
DISTI #
381-1041-ND
|
DigiKey | FAN AXL 171.5X50.8MM 12VDC TERM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
48 In Stock |
|
$124.5816 / $140.6000 | Buy Now |
DISTI #
6212NM
|
Avnet Americas | DC Fan Ball Bearing 12V 12W 2850RPM 206CFM 50dB Flange Mount - Bulk (Alt: 6212NM) RoHS: Compliant Min Qty: 32 Package Multiple: 1 Container: Bulk | 0 |
|
$84.2880 / $137.0000 | Buy Now |
DISTI #
5912-6212NM
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 172x51mm Round, 12VDC, 206CFM, 12W, 50dBA, Ball, Terminals RoHS: Compliant | 16 |
|
$113.8700 / $127.9300 | Buy Now |
DISTI #
70244088
|
RS | DC Fan, 12V, 172x51mm, Round, 206CFM, 12W, 50dBA, 2850RPM, Terminals | ebm-papst 6212NM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 19 |
|
$112.4800 / $140.6000 | Buy Now |
|
Onlinecomponents.com | DC Fan Axial Ball Bearing 12V 8V to 15V 206CFM 50dB RoHS: Compliant |
32 Partner Stock |
|
$108.0100 / $140.9300 | Buy Now |
DISTI #
6212NM
|
Avnet Americas | DC Fan Ball Bearing 12V 12W 2850RPM 206CFM 50dB Flange Mount - Bulk (Alt: 6212NM) RoHS: Compliant Min Qty: 32 Package Multiple: 1 Container: Bulk | 0 |
|
$84.2880 / $137.0000 | Buy Now |
DISTI #
6212NM
|
Avnet Americas | DC Fan Ball Bearing 12V 12W 2850RPM 206CFM 50dB Flange Mount - Bulk (Alt: 6212NM) RoHS: Compliant Min Qty: 32 Package Multiple: 1 Container: Bulk | 0 |
|
$84.2880 / $137.0000 | Buy Now |
DISTI #
000000000000079441
|
Sager | DC Fans Tubeaxial Fan, 172x51mm Round, 12VDC, 206CFM, 12W, 50dBA, Ball, Terminals Min Qty: 1 | 0 |
|
$110.4600 / $134.9200 | Buy Now |
Part Details for 6212NM
6212NM CAD Models
6212NM Part Data Attributes
|
6212NM
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
6212NM
ebm-papst
DC Fan, Axial Construction, 12V, 12W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAPST | |
Reach Compliance Code | unknown | |
Airflow | 206 CFM | |
Bearing Type | BALL | |
Construction | AXIAL | |
Diameter | 172 mm | |
Height | 51 mm | |
Life Expectancy | 80000 h | |
Noise | 50 dB | |
Operating Temperature-Max | 72 °C | |
Operating Temperature-Min | -20 °C | |
Rated Power | 12 W | |
Rated Voltage | 12 V | |
Thermal Support Device Type | DC FAN | |
Weight | 793.79 g |