-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 187 RECEPTACLE 20-16 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H2281
|
Newark | Female Quick Disconnect, 16-20Awg/4.75Mm, Product Range:Faston 187 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:4.75Mm X 0.51Mm, Tab Size - Imperial:0.187" X 0.02", Wire Size Awg Min:20Awg, Wire Size Awg Max:16Awgrohs Compliant: Yes |Amp Te Connectivity 62137-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 39664 |
|
$0.0660 / $0.0720 | Buy Now |
DISTI #
A27704CT-ND
|
DigiKey | CONN QC RCPT 16-20AWG 0.187 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
40327 In Stock |
|
$0.0492 / $0.1500 | Buy Now |
DISTI #
62137-2
|
Avnet Americas | Quick Disconnect Terminal 16-20AWG RCP 14.85mm 5.58mm Tin Strip - Tape and Reel (Alt: 62137-2) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0521 | Buy Now |
DISTI #
16H2281
|
Avnet Americas | Quick Disconnect Terminal 16-20AWG RCP 14.85mm 5.58mm Tin Strip - Bulk (Alt: 16H2281) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 39664 Partner Stock |
|
$0.0940 / $0.1560 | Buy Now |
DISTI #
571-62137-2-CT
|
Mouser Electronics | Terminals 187 FAST RCPT 20-16 Cut Strip of 100 RoHS: Compliant | 19900 |
|
$0.1070 | Buy Now |
DISTI #
571-62137-2
|
Mouser Electronics | Terminals 187 FAST RCPT 20-16 Reel of 20000 RoHS: Compliant | 20000 |
|
$0.0540 / $0.0690 | Buy Now |
DISTI #
571-62137-2-MR
|
Mouser Electronics | Terminals 187 FAST RCPT 20-16 Reel of 1000 RoHS: Compliant | 13000 |
|
$0.0750 / $0.0780 | Buy Now |
DISTI #
V36:1790_11734670
|
Arrow Electronics | Quick Disconnect Terminal 16-20AWG Brass RCP 14.85mm Tin T/R RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 5 Weeks Date Code: 2351 | Americas - 40000 |
|
$0.0482 / $0.0622 | Buy Now |
|
Future Electronics | Faston 20-16 AWG Straight Insulation Support Receptacle Terminal RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0Reel |
|
$0.0521 / $0.0543 | Buy Now |
|
Bisco Industries | 220 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
62137-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
62137-2
TE Connectivity
FASTON 187 RECEPTACLE 20-16 AWG TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 5 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |