Part Details for 62141 by Belden Inc
Overview of 62141 by Belden Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
131-6214-11H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 6-Pair, 4 Column, Double End Wall, Backplane Module, 1.5mm Wipe, APP. | |
131-6214-11D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 6-Pair, 4 Column, Double End Wall, Backplane Module, 1.5mm Wipe, Nickel Sulfamate. | |
89006-2141LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors 5 Row Signal Header, Straight, 1 Mod, Press Fit. |
Part Details for 62141
62141 CAD Models
62141 Part Data Attributes
|
62141
Belden Inc
Buy Now
Datasheet
|
Compare Parts:
62141
Belden Inc
CIRCULAR CONNECTOR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BELDEN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | COPPER ALLOY | |
JESD-609 Code | e4 |