Part Details for 6214201099 by Varta
Overview of 6214201099 by Varta
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6214201099
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAT-CR2/3AH-RSSLF
|
TME | Battery: lithium, 2/3AA,2/3R6, 3V, 1600mAh, non-rechargeable Min Qty: 2 | 17 |
|
$3.3200 / $4.2700 | Buy Now |
DISTI #
6214201099
|
Avnet Abacus | Battery Lithium Manganese Dioxide Cylindrical 3V 1600mAh 2/3AH Connector (Alt: 6214201099) RoHS: Not Compliant Min Qty: 1400 Package Multiple: 140 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 6214201099
6214201099 CAD Models
6214201099 Part Data Attributes
|
6214201099
Varta
Buy Now
|
Compare Parts:
6214201099
Varta
|
Samacsys Manufacturer | VARTA |