-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIN .040 RECEPTACLE 24-20 AWG TPPHBZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34B761
|
Newark | 040 Dia Pin Rcpt 24-20Tpphbz Rohs Compliant: Yes |Amp Te Connectivity 62160-1 Min Qty: 64000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2950 | Buy Now |
DISTI #
A109350CT-ND
|
DigiKey | CONN TERM RCPT 20-24AWG CRIMP Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
15375 In Stock |
|
$0.2523 / $0.5200 | Buy Now |
DISTI #
62160-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 62160-1) RoHS: Compliant Min Qty: 64000 Package Multiple: 64000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.2675 | Buy Now |
DISTI #
571-621601
|
Mouser Electronics | Terminals PIN RECPT RoHS: Compliant | 0 |
|
$0.2820 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 64000 Package Multiple: 64000 Container: Reel | 0Reel |
|
$0.2380 | Buy Now |
DISTI #
AMP62160-1
|
Heilind Electronics | 040 DIA PIN RCPT 24-20TPP | Americas - 0 in Stock |
|
$0.2969 | Buy Now |
|
Onlinecomponents.com | PIN .040 RECEPTACLE 24-20 AWG TPPHBZ RoHS: Compliant | 0 |
|
$0.2559 / $0.7509 | Buy Now |
DISTI #
62160-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 62160-1) RoHS: Compliant Min Qty: 64000 Package Multiple: 64000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.2675 | Buy Now |
DISTI #
62160-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 62160-1) RoHS: Compliant Min Qty: 64000 Package Multiple: 64000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.2675 | Buy Now |
DISTI #
AMP62160-1
|
Interstate Connecting Components | 040 DIA PIN RCPT 24-20TPP | 0 |
|
$0.2969 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
62160-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
62160-1
TE Connectivity
PIN .040 RECEPTACLE 24-20 AWG TPPHBZ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.6 mm2 | |
Wire Gauge | 20 AWG |