-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON .250 SERIES (6.3 MM) TAB BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C9827
|
Newark | 250 Fast Tab 032Br Rohs Compliant: Yes |Amp Te Connectivity 62166-1 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1490 | Buy Now |
DISTI #
A122467-ND
|
DigiKey | CONN QC TAB 0.250 Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
8345 In Stock |
|
$0.1221 / $0.2700 | Buy Now |
DISTI #
62166-1
|
Avnet Americas | Quick Disconnect Terminal M 11.48mm 7.49mm Loose Piece - Bag (Alt: 62166-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 22 Weeks, 0 Days Container: Bag | 0 |
|
$0.1292 | Buy Now |
DISTI #
571-62166-1
|
Mouser Electronics | Terminals 250 FAST TAB 032BR RoHS: Compliant | 1884 |
|
$0.1370 / $0.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Bag | 0Bag |
|
$0.1148 | Buy Now |
DISTI #
AMP62166-1
|
Heilind Electronics | 250 FAST TAB 032BR | Americas - 0 in Stock |
|
$0.1434 / $0.1456 | Buy Now |
|
Onlinecomponents.com | 250 FASTON TAB BR RoHS: Compliant |
20616 In Stock |
|
$0.1173 / $0.1548 | Buy Now |
DISTI #
62166-1
|
TTI | Terminals 250 FAST TAB 032BR RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.1150 / $0.1260 | Buy Now |
DISTI #
62166-1
|
Avnet Americas | Quick Disconnect Terminal M 11.48mm 7.49mm Loose Piece - Bag (Alt: 62166-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 22 Weeks, 0 Days Container: Bag | 0 |
|
$0.1292 | Buy Now |
DISTI #
62166-1
|
Avnet Americas | Quick Disconnect Terminal M 11.48mm 7.49mm Loose Piece - Bag (Alt: 62166-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 22 Weeks, 0 Days Container: Bag | 0 |
|
$0.1292 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
62166-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
62166-1
TE Connectivity
FASTON .250 SERIES (6.3 MM) TAB BR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL |