Part Details for 621808-2 by TE Connectivity
Overview of 621808-2 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 621808-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74K4031
|
Newark | Computer Cable, Serial, 10Ft, Beige, Connector Type A:D Sub 9 Position Receptacle, Connector Type B:D Sub 9 Position Plug, Cable Length - Imperial:10Ft, Cable Length - Metric:3M, Jacket Color:Beige, Product Range:-, Cable Length:10Ftrohs Compliant: Yes |Amp Te Connectivity 621808-2 Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
571-621808-2
|
Mouser Electronics | D-Sub Cables AMPLIMITE CBL ASSY RoHS: Compliant | 799 |
|
$17.3800 / $23.4600 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Extension 3.048m 28AWG 9 POS D-Sub to 9 POS D-Sub M-F RoHS: Compliant |
92 In Stock 180 On Order |
|
$23.5900 / $33.1100 | Buy Now |
DISTI #
621808-2
|
TTI | D-Sub Cables AMPLIMITE CBL ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
|
Master Electronics | Cable Assembly Extension 3.048m 28AWG 9 POS D-Sub to 9 POS D-Sub M-F RoHS: Compliant |
92 In Stock 180 On Order |
|
$23.5900 / $33.1100 | Buy Now |
Part Details for 621808-2
621808-2 CAD Models
621808-2 Part Data Attributes:
|
621808-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
621808-2
TE Connectivity
INTERCONNECTION DEVICE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Side1 | DB9 FEMALE | |
Connector Side2 | DB9 MALE | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Number of Conductors | 9 | |
Shielding | NO | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | CABLE ASSEMBLY |