-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 187 20-24AWG TPPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H2291
|
Newark | Rcpt 187 Fast 24-20 0126Tpphbz Rohs Compliant: Yes |Amp Te Connectivity 62187-2 RoHS: Compliant Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0950 | Buy Now |
DISTI #
A125112CT-ND
|
DigiKey | CONN QC RCPT 20-24AWG 0.187 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6745 In Stock |
|
$0.0778 / $0.2100 | Buy Now |
DISTI #
62187-2
|
Avnet Americas | Quick Disconnect Terminal 20-24AWG F 14.86mm 5.61mm Tin Strip on Reel - Tape and Reel (Alt: 62187-2) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$0.0823 | Buy Now |
DISTI #
571-62187-2
|
Mouser Electronics | Terminals RCPT 187 FAST 24-20 RoHS: Compliant | 40000 |
|
$0.0810 / $0.0840 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 40000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0731 | Buy Now |
DISTI #
AMP62187-2
|
Heilind Electronics | RCPT 187 FAST 24-20 0126TPPHBZ | Americas - 0 in Stock |
|
$0.0807 / $0.0927 | Buy Now |
|
Onlinecomponents.com | 187 FASTON REC 24-20 AWG TPBZ RoHS: Compliant |
41525 In Stock |
|
$0.0767 / $0.0857 | Buy Now |
DISTI #
AMP62187-2
|
Interstate Connecting Components | RCPT 187 FAST 24-20 0126TPPHBZ | 0 |
|
$0.0807 / $0.0927 | Buy Now |
DISTI #
62187-2
|
Avnet Abacus | (Alt: 62187-2) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
62187-2
|
Avnet Abacus | (Alt: 62187-2) RoHS: Compliant Min Qty: 40000 Package Multiple: 20000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
62187-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
62187-2
TE Connectivity
FASTON 187 20-24AWG TPPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.51 mm2 | |
Wire Gauge | 20 AWG |