Part Details for 6220-803 by Megger Group Limited
Overview of 6220-803 by Megger Group Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6220CS8#PBF | Analog Devices | 1x 60MHz, 20V/µs L Pwr, R2R In | |
LT6220CS8#TRPBF | Analog Devices | 1x 60MHz, 20V/µs L Pwr, R2R In | |
LT6220CS5#TRMPBF | Analog Devices | 1x 60MHz, 20V/µs L Pwr, R2R In |
Price & Stock for 6220-803
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K7541
|
Newark | 4 Right Angled Adaptors For Non Standard (4Mm Banana) Wire Connection Rohs Compliant: Na |Megger 6220-803 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$82.4100 / $105.0000 | Buy Now |