There are no models available for this part yet.
Overview of 6220-804 by Megger Group Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6220CS8#PBF | Analog Devices | 1x 60MHz, 20V/µs L Pwr, R2R In | |
LT6220CS8#TRPBF | Analog Devices | 1x 60MHz, 20V/µs L Pwr, R2R In | |
LT6220CS5#TRMPBF | Analog Devices | 1x 60MHz, 20V/µs L Pwr, R2R In |
Price & Stock for 6220-804 by Megger Group Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70K7542
|
Newark | 2 Earth Spikes (200 Mm, 8 Mm Dia.) Rohs Compliant: Na |Megger 6220-804 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.4500 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$53.9800 / $73.3200 | Buy Now | ||
DISTI #
20001968
|
TestEquity LLC | Megger 6220-804 2 Earth Spikes, 200 mm, 8 mm Diameter | 3 |
|
$49.0000 | Buy Now |