There are no models available for this part yet.
Overview of 622002-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106262-2002003LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 2HP+8S STB, Right Angle, Header. | |
10106262-2002009LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Header 1HP 8S 1HP | |
10128622-002820FLF | Amphenol Communications Solutions | HPCE R/A Receptacle Enhanced walls 28P20S |
Price & Stock for 622002-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36AC6957
|
Newark | Solder Sleeves&shield Tubing D-144-02 |Raychem Te Connectivity 622002-000 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4800 / $9.1900 | Buy Now | |
DISTI #
622002-000
|
Avnet Americas | D-144-02 - Bulk (Alt: 622002-000) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 100 Lead time: 10 Weeks, 6 Days Container: Bulk | 0 |
|
$2.2568 / $2.5480 | Buy Now | |
DISTI #
RYCD-144-02
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-144-02 5-1194915-5,622002-000 | Americas - 0 in Stock |
|
$1.8209 / $2.7164 | Buy Now | |
Onlinecomponents.com | D-144-02 | 0 |
|
$1.3800 / $3.5800 | Buy Now | ||
DISTI #
622002-000
|
TTI | Solder Sleeves & Shield Tubing D-144-02 Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 200 In Stock |
|
$2.0900 / $3.8500 | Buy Now | |
DISTI #
622002000-TEC
|
TME | 622002-000 Min Qty: 9 | 190 |
|
$3.7085 / $4.8907 | Buy Now | |
DISTI #
RYCD-144-02
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-144-02 5-1194915-5,622002-000 | 0 |
|
$1.8209 / $2.7164 | Buy Now | |
DISTI #
C1S425201325358
|
Chip1Stop | Other wires/cables RoHS: Not Compliant | 190 |
|
$4.2000 / $5.0100 | Buy Now | |
Master Electronics | D-144-02 | 0 |
|
$1.3800 / $3.5800 | Buy Now |