Part Details for 6220101501 by Varta
Overview of 6220101501 by Varta
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 6220101501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.6400 | Buy Now |
DISTI #
000000000001049150
|
Sager | Varta Min Qty: 150 | 0 |
|
$0.5500 / $0.6500 | Buy Now |
DISTI #
6220101501
|
Avnet Abacus | VAR6220101501 (Alt: 6220101501) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
863889
|
Farnell | CELL, COIN, 3V, 1220 RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$1.4659 / $2.4264 | Buy Now |
Part Details for 6220101501
6220101501 CAD Models
6220101501 Part Data Attributes
|
6220101501
Varta
Buy Now
Datasheet
|
Compare Parts:
6220101501
Varta
Primary Battery, Lithium, 1220, 3V, 0.035Ah,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VARTA MICROBATTERY GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Samacsys Manufacturer | VARTA | |
Approvals | UL | |
Battery Chemistry | LITHIUM MANGANESE DIOXIDE | |
Battery Size | 1220 | |
Battery Type | PRIMARY | |
Capacity | 0.035 Ah | |
Cut-off Voltage | 2 V | |
Diameter | 12.5 mm | |
Height | 2 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Terminal Type | BUTTON(-), FLAT(+) | |
Voltage | 3 V | |
Weight | 0.8 g |