Part Details for 62202-2802 by Molex
Overview of 62202-2802 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8052-802MEB | Coilcraft Inc | General Purpose Inductor, 8uH, 20%, Ferrite-Core, 3335, | |
SER8052-802MEC | Coilcraft Inc | General Purpose Inductor, 8uH, 20%, Ferrite-Core, 3335, | |
SER8052-802 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 62202-2802
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56R2552
|
Newark | Press-In Tool Hs Coplanar 10Mm |Molex 62202-2802 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$113.9700 / $140.3400 | Buy Now |
Part Details for 62202-2802
62202-2802 CAD Models
62202-2802 Part Data Attributes
|
62202-2802
Molex
Buy Now
Datasheet
|
Compare Parts:
62202-2802
Molex
Tool And Machinery, Contact Tooling
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | CONTACT TOOLING |