Part Details for 62202-3202 by Molex
Overview of 62202-3202 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2013-202MLD | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2013-202MLB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
132-02L | Coilcraft Inc | General Purpose Inductor, 0.021uH, 5%, 1 Element, 3823, ROHS COMPLIANT |
Price & Stock for 62202-3202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56R2563
|
Newark | Top Plate Hs Dock 144 Circuit |Molex 62202-3202 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$223.5400 / $261.9600 | Buy Now |
DISTI #
538-62202-3202
|
Mouser Electronics | Other Tools Top Plate HS Dock 14 HS Dock 144 Circuit | 0 |
|
$244.4900 / $270.6800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$332.1900 / $357.8900 | Buy Now |