Part Details for 62202MB by Klein Tools Inc
Overview of 62202MB by Klein Tools Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62202MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK5648
|
Newark | Tool Tote, 16.5 X 9", Ballistic Weave, Carrying Case Material:1680D Ballistic Weave, External Height:16.5", External Width:9", External Depth:17", Product Range:Modbox Series Rohs Compliant: Na |Klein Tools 62202MB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$145.9800 | Buy Now |
DISTI #
1742-62202MB-ND
|
DigiKey | MODBOX TOOL TOTE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
15 In Stock |
|
$99.9800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$99.9800 / $136.0100 | Buy Now |