Part Details for 62204 by HELUKABEL
Overview of 62204 by HELUKABEL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Agriculture Technology
Electronic Manufacturing
Price & Stock for 62204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UL1007AWG20-R
|
TME | Wire, stranded, Cu, 20AWG, PVC, red, 300V, Class: 5, 1x20AWG Min Qty: 305 | 1525 |
|
$0.3170 / $0.4080 | Buy Now |
Part Details for 62204
62204 CAD Models
62204 Part Data Attributes
|
62204
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
62204
HELUKABEL
Wire And Cable, 1 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | compliant | |
Application | INTERNAL WIRING OF SWITCHBORDS AND ELECTRICAL EQUIPMENT | |
Approvals | CE; CSA; EAC; UL | |
Conductor Material | TINNED COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.52 mm2 | |
Diameter | 1.8 mm | |
Insulator Material | POLYVINYL CHLORIDE | |
Number of Conductors | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire Gauge | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |