Part Details for 6221427 (ALTERNATE: 6221427) by RS Pro
Overview of 6221427 (ALTERNATE: 6221427) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6221427 (ALTERNATE: 6221427)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71813807
|
RS | Panel Mount Continuous External Piezo Buzzer 108dB 1kHz 90nF 0.9in (22.5mm) Dia | RS PRO 6221427 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 13 |
|
$1.3500 | Buy Now |