-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 187 DUAL TAB PTPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A24734CT-ND
|
DigiKey | CONN QC TAB 0.187 STAKE Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
71821 In Stock |
|
$0.0960 / $0.2200 | Buy Now |
DISTI #
62221-1
|
Avnet Americas | Quick Disconnect Terminal M/M 8.43mm 7.69mm Tin Over Copper Strip - Tape and Reel (Alt: 62221-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 10000210000 Factory Stock |
|
$0.0968 / $0.1060 | Buy Now |
DISTI #
571-62221-1
|
Mouser Electronics | Terminals 187 DUAL STAKE TAB RoHS: Compliant | 20000 |
|
$0.0960 | Buy Now |
|
Future Electronics | FASTON 187 DUAL TAB PTPBR RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0960 / $0.1000 | Buy Now |
DISTI #
AMP62221-1
|
Heilind Electronics | 187 DUAL STAKE TAB 020 PTPCUBR | Americas - 0 in Stock |
|
$0.1130 / $0.1146 | Buy Now |
|
Onlinecomponents.com | 187 FASTON TAB TPBR RoHS: Compliant |
20000 In Stock 210000 Factory Stock |
|
$0.0797 / $0.1050 | Buy Now |
|
Quest Components | TAB TERMINAL, FASTON 187 DUAL TAB PTPBR | 9880 |
|
$0.0630 / $0.1575 | Buy Now |
DISTI #
62221-1
|
TTI | Terminals 187 DUAL STAKE TAB Min Qty: 20000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0700 / $0.0970 | Buy Now |
DISTI #
62221-1
|
Avnet Americas | Quick Disconnect Terminal M/M 8.43mm 7.69mm Tin Over Copper Strip - Tape and Reel (Alt: 62221-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 10000210000 Factory Stock |
|
$0.0968 / $0.1060 | Buy Now |
DISTI #
62221-1
|
Avnet Americas | Quick Disconnect Terminal M/M 8.43mm 7.69mm Tin Over Copper Strip - Tape and Reel (Alt: 62221-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 10000210000 Factory Stock |
|
$0.0968 / $0.1060 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
62221-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
62221-1
TE Connectivity
FASTON 187 DUAL TAB PTPBR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL |