Part Details for 6222BG by Boyd Corporation
Overview of 6222BG by Boyd Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 6222BG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M1074
|
Newark | Heat Sink, Thermal Resistance:9.4°C/W, Packages Cooled:-, External Width - Metric:26.9Mm, External Height - Metric:31.75Mm, External Length - Metric:26.9Mm, External Diameter - Metric:-, Heat Sink Material:Aluminum, Product Range:- Rohs Compliant: Yes |Boyd 6222BG RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8500 | Buy Now |
DISTI #
033908
|
Avnet Americas | Heat Sink Passive Square Basket Screw Mount 9.4°C/W Black Anodized - Bulk (Alt: 033908) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Container: Bulk | 0 |
|
RFQ | |
DISTI #
6222BG
|
TME | Heatsink: die-cut, bridge rectifier, black, L: 26.92mm, W: 26.92mm Min Qty: 1000 | 0 |
|
$9.7200 | RFQ |
Part Details for 6222BG
6222BG CAD Models
6222BG Part Data Attributes
|
6222BG
Boyd Corporation
Buy Now
Datasheet
|
Compare Parts:
6222BG
Boyd Corporation
Heat Sink, 9.4ohm, Aluminum, Anodized, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOYD CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Boyd Corporation | |
Body Material | ALUMINUM | |
Color | BLACK | |
Finish | ANODIZED | |
Height | 31.75 mm | |
Length | 26.92 mm | |
Thermal Resistance | 9.4 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 26.92 mm |