Part Details for 6224N/12M by ebm-papst
Overview of 6224N/12M by ebm-papst
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6224N/12M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95C1664
|
Newark | Dc Tubeaxial Fan Rohs Compliant: Yes |Ebm-Papst 6224N/12M Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.8300 / $79.6100 | Buy Now |
DISTI #
08AK8390
|
Newark | 6224N/12M |Ebm-Papst 6224N/12M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$121.4400 / $169.4700 | Buy Now |
DISTI #
2266-6224N/12M-ND
|
DigiKey | 6224N/12M Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$96.2300 | Buy Now |
DISTI #
381-6224N/12M-ND
|
DigiKey | DC TUBEAXIAL FAN Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$96.2936 | Buy Now |
DISTI #
6224N/12M
|
Avnet Americas | DC TUBEAXIAL FAN - Bulk (Alt: 6224N/12M) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$64.4480 / $104.7693 | Buy Now |
|
Onlinecomponents.com | DC AXIAL FANS RoHS: Compliant |
1 Partner Stock |
|
$89.3000 / $134.9300 | Buy Now |
DISTI #
53817647
|
Verical | DC Axial Fan Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$85.1300 | Buy Now |
DISTI #
6224N/12M
|
Avnet Americas | DC TUBEAXIAL FAN - Bulk (Alt: 6224N/12M) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$64.4480 / $104.7693 | Buy Now |
DISTI #
6224N/12M
|
Avnet Americas | DC TUBEAXIAL FAN - Bulk (Alt: 6224N/12M) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$64.4480 / $104.7693 | Buy Now |
DISTI #
000000000002581799
|
Sager | DC Fans Tubeaxial, 172x51mm, 24VDC, 206CFM, 12W, 50dB, Ball, Terminal, Speed Signal, TTL Min Qty: 1 | 0 |
|
$84.4700 / $103.1800 | Buy Now |