-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 250 18-22AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69H9681
|
Newark | |Amp Te Connectivity 62274-1 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 122750 |
|
$0.2380 / $0.2980 | Buy Now |
DISTI #
43AC0925
|
Newark | Female Disconnect, 6.35Mm, 22-18Awg, Product Range:Faston 250 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:22Awg, Wire Size Awg Max:18Awg Rohs Compliant: Yes |Amp Te Connectivity 62274-1 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2480 | Buy Now |
DISTI #
62274-1-ND
|
DigiKey | CONN QC RCPT/TAB 18-22AWG 0.250 Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
4121 In Stock |
|
$0.2023 / $0.4300 | Buy Now |
DISTI #
62274-1
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG RCP 20.57mm 6.35mm Tin Loose Piece - Bulk (Alt: 62274-1) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2039 / $0.2233 | Buy Now |
DISTI #
571-62274-1
|
Mouser Electronics | Terminals 250 PB FAST REC 22-1 RoHS: Compliant | 13442 |
|
$0.2020 / $0.4000 | Buy Now |
DISTI #
V99:2348_11722874
|
Arrow Electronics | Quick Disconnect Terminal 18-22AWG Brass RCP/M 20.57mm Tin Bag Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2215 | Americas - 6000 |
|
$0.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Bag | 0Bag |
|
$0.1904 | Buy Now |
DISTI #
AMP62274-1
|
Heilind Electronics | 250 PB FAST REC 22-18 016TPBR | Americas - 0 in Stock |
|
$0.2102 / $0.2415 | Buy Now |
|
Onlinecomponents.com | 250 FASTON REC 22-18 AWG TPBR RoHS: Compliant |
137158 In Stock |
|
$0.1922 / $0.2983 | Buy Now |
DISTI #
65675170
|
Verical | Quick Disconnect Terminal 18-22AWG Brass RCP/M 20.57mm Tin Bag Min Qty: 270 Package Multiple: 1 | Americas - 122750 |
|
$0.1870 / $0.2320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
62274-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
62274-1
TE Connectivity
FASTON 250 18-22AWG TPBR
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 0.82 mm2 | |
Wire Gauge | 18 AWG |