Part Details for 622EN83-RB by Honeywell Sensing and Control
Overview of 622EN83-RB by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 622EN83-RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ3054
|
Newark | Sealed Switch/Honeywell |Honeywell 622EN83-RB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,434.2500 | Buy Now |
DISTI #
622EN83-RB-ND
|
DigiKey | SWITCH SNAP ACTION DPDT 1A 28V Min Qty: 10 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,497.6320 | Buy Now |
DISTI #
785-622EN83-RB
|
Mouser Electronics | Limit Switches N.O./N.C. SPDT 1A Enclosed Switch RoHS: Not Compliant | 0 |
|
$2,364.5500 | Order Now |
|
Onlinecomponents.com | Switch Limit N.O./N.C. DPDT Top Roller Plunger Connector 1A 28VDC 53.38N Linear Panel Mount | 0 |
|
$1,324.7700 / $3,456.1600 | Buy Now |
DISTI #
622EN83-RB
|
TTI | Limit Switches N.O./N.C. SPDT 1A Enclosed Switch Min Qty: 10 Package Multiple: 1 Container: Bulk |
Americas - 0 Limited Supply - Call TTI |
|
$1,832.5000 | Buy Now |
DISTI #
Honeywell 622EN83-RB
|
PEI Genesis | Lim Swi N.O./N.C. SPDT 1A Encl | 0 |
|
Buy Now | |
|
Master Electronics | Switch Limit N.O./N.C. DPDT Top Roller Plunger Connector 1A 28VDC 53.38N Linear Panel Mount | 0 |
|
$1,324.7700 / $3,456.1600 | Buy Now |