There are no models available for this part yet.
Overview of 622N by Erem by Weller
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7341-622NLB | Coilcraft Inc | General Purpose Inductor, 6.2uH, 30%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 | |
MSS7341-622NLD | Coilcraft Inc | General Purpose Inductor, 6.2uH, 30%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 | |
MSS7341T-622NLB | Coilcraft Inc | General Purpose Inductor, 6.2uH, 30%, 1 Element, Ferrite-Core, SMD, 7341, CHIP, 7341 |
Price & Stock for 622N by Erem by Weller
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35X2834
|
Newark | Cutter, Side, Full Flush, 110M, Cutter Type:Side, Overall Length:108Mm, Cut Type:Full Flush, Cutting Capacity Max:1.02Mm, Cutting Edge Hardness:-, Product Range:Erem Series, Svhc:No Svhc (15-Jun-2015), Jaw Length:10Mm Rohs Compliant: Na |Weller Erem 622N (Alternate Part Number: 043127132056 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 55 |
|
$136.1400 / $158.0500 | Buy Now | |
DISTI #
91F2837
|
Newark | Cutter, Side, Full Flush, 110M, Cutter Type:Diagonal, Overall Length:4.25", Cut Type:Full Flush, Cutting Capacity Max:0.04", Cutting Edge Hardness:-, Product Range:Erem Series Rohs Compliant: Na |Weller Erem 622N (Alternate Part Number: 043127132056 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.0000 | Buy Now | |
Onlinecomponents.com | Side (Diagonal) Cutter - Oval - Full Flush - 4.25" (108.0mm) Length - Capacity 1.0mm Dia Soft Wire. RoHS: Compliant |
1 In Stock |
|
$80.7500 / $85.0000 | Buy Now | ||
Master Electronics | Side (Diagonal) Cutter - Oval - Full Flush - 4.25" (108.0mm) Length - Capacity 1.0mm Dia Soft Wire. RoHS: Compliant |
1 In Stock |
|
$80.7500 / $85.0000 | Buy Now | ||
DISTI #
272PL623
|
Techni-Tool, Inc. | Weller-Erem 622N Cutter, Diagonal, Flush, N Series | 459 |
|
$85.0000 | Buy Now | |
DISTI #
272PL623
|
TestEquity LLC | Weller-Erem 622N Cutter, Diagonal, Flush, N Series | 459 |
|
$85.0000 | Buy Now |