-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMVAR SPLC 600-3000 016TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MPC962305EJ-1H | Renesas Electronics Corporation | 1:5 LVCMOS Zero Delay Buffer | |
MPC962305EJ-1HR2 | Renesas Electronics Corporation | 1:5 LVCMOS Zero Delay Buffer | |
MPC962305EF-1H | Renesas Electronics Corporation | 1:5 LVCMOS Zero Delay Buffer |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC6966
|
Newark | Terminals Amvar Splc 600-3000 016Tpbr |Amp Te Connectivity 62305-3 RoHS: Not Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0450 | Buy Now |
DISTI #
62305-3-ND
|
DigiKey | AMVAR SPLC 600-3000 016TPBR Min Qty: 30000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0352 | Buy Now |
DISTI #
62305-3
|
Avnet Americas | AMP62305-3 - Tape and Reel (Alt: 62305-3) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Container: Reel | 0 |
|
$0.0323 | Buy Now |
DISTI #
571-62305-3
|
Mouser Electronics | Terminals AMVAR SPLC 600-3000 016TPBR RoHS: Compliant | 0 |
|
$0.0330 / $0.0360 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 30000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0287 | Buy Now |
DISTI #
AMP62305-3
|
Heilind Electronics | AMVAR SPLC 600-3000 016TPBR | Americas - 0 in Stock |
|
$0.0260 / $0.0370 | Buy Now |
|
Onlinecomponents.com | AMVAR SPLC 600-3000 016TPBR RoHS: Compliant | 0 |
|
$0.0217 / $0.0348 | Buy Now |
DISTI #
AMP62305-3
|
Interstate Connecting Components | AMVAR SPLC 600-3000 016TPBR | 0 |
|
$0.0260 / $0.0370 | Buy Now |
DISTI #
000000000005572888
|
Sager | Terminals AMVAR SPLC 600-3000 016TPBR Min Qty: 30000 | 0 |
|
$0.0339 | Buy Now |
DISTI #
62305-3
|
Avnet Abacus | AMP62305-3 (Alt: 62305-3) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
62305-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
62305-3
TE Connectivity
AMVAR SPLC 600-3000 016TPBR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 15 AWG |