-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-62306-1TR-ND
|
DigiKey | SPLICE, AMPLIVAR Min Qty: 120000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0119 | Buy Now |
DISTI #
62306-1
|
Avnet Americas | Splice Terminal Amplivar 13.5AWG to 18.5AWG Strip - Tape and Reel (Alt: 62306-1) RoHS: Not Compliant Min Qty: 120000 Package Multiple: 30000 Lead time: 20 Weeks, 5 Days Container: Reel | 0 |
|
$0.0106 | Buy Now |
DISTI #
571-62306-1
|
Mouser Electronics | Terminals SPLICE, AMPLIVAR RoHS: Compliant | 0 |
|
$0.0130 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120000 Package Multiple: 30000 Container: Reel | 0Reel |
|
$0.0112 | Buy Now |
DISTI #
AMP62306-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.0139 / $0.0141 | Buy Now | |
|
Onlinecomponents.com | SPLICE, AMPLIVAR RoHS: Compliant | 0 |
|
$0.0117 / $0.0246 | Buy Now |
DISTI #
AMP62306-1
|
Interstate Connecting Components | 0 |
|
$0.0139 / $0.0141 | Buy Now | |
|
Chip 1 Exchange | INSTOCK | 702000 |
|
RFQ | |
|
Master Electronics | SPLICE, AMPLIVAR RoHS: Compliant | 0 |
|
$0.0117 / $0.0246 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
62306-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
62306-1
TE Connectivity
2.5mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 13.5 AWG |